GCC10DCWI

Heilind Number:SULGCC10DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCWI

Detailed Description

The GCC10DCWI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 20 gold-plated hairpin contacts, this connector ensures reliable and efficient power and signal transmission. The PA9T housing, paired with phosphor bronze contacts plated with gold, guarantees optimal conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets the requirements of various industrial environments. Its threaded mounting type and through-hole termination method offer secure and stable installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. The compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), saves valuable board space. Whether in aerospace, telecommunications, or other high-reliability fields, the GCC10DCWI is the ideal choice for robust and efficient PCB connectivity.