The GCC10DKDT, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring a pitch of 2.54mm (.1 in) and constructed with PA9T and Phosphor Bronze materials, this female connector ensures efficient power and signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and stable operation. The threaded mount type and straight orientation, along with a tail length of 4.06mm (.16 in), offer secure and space-saving installation. Boasting a cantilever contact type, two rows with 20 positions, and gold contact plating, it delivers excellent conductivity and signal integrity. The connector's compact design, measuring 9.4mm (.37 in) in width and .61 in (15.49mm) in height, makes it ideal for use in various electronic devices. Engineered with matte tin termination plating and a wide operating temperature range of -65 to 125°C, it ensures durability and performance in harsh environments. Trust the GCC10DKDT for your critical connectivity needs.