GCC10DKST

Heilind Number:SULGCC10DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKST

Detailed Description

The GCC10DKST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined phosphor bronze contacts, it ensures reliable connectivity in harsh environments. With a compact form factor, this connector is ideal for space-constrained setups. The threaded mounting type and thru-hole termination method offer secure and stable attachment to PCBs. Gold-plated contacts provide excellent conductivity and corrosion resistance, while a cantilever contact type ensures consistent signal transmission. With a pitch of 2.54mm and 700VAC voltage rating, it is suitable for various industrial and commercial projects. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. With 20 positions and dual rows, it offers ample connectivity options. The matte tin termination plating enhances durability. Overall, the GCC10DKST is a versatile and reliable solution for your connectivity needs.