GCC10DPRS

PA9T & PHOSPHOR BRONZE .0

The GCC10DPRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with a pitch of 2.54mm, this female connector ensures reliable power and signal transmission. Rated for up to 700VAC and 3A, it is suitable for various electronic systems. The side-hole mount type and straddle orientation offer flexibility in installation. With a double-point contact design and gold plating, it guarantees excellent conductivity and durability. Boasting 20 positions and matte tin termination plating, this connector is ideal for high-density circuitry. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. Perfect for use in aerospace, defense, and industrial applications, the GCC10DPRS is a dependable connectivity solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPRS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC10DPRS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: