GCC10DPUI

Heilind Number:SULGCC10DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPUI

Detailed Description

The GCC10DPUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity in rugged environments. With a double-point contact design and gold plating, it offers superior conductivity and signal integrity. The threaded mount type and through-hole termination method provide secure attachment to PCBs. With 20 positions across two rows, it allows for versatile connectivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Perfect for high-reliability applications, the GCC10DPUI is a top choice for engineers and designers seeking uncompromising performance in their PCB assemblies.