| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCC10DRSS |
GCC10DRSS
| Heilind Number: | SULGCC10DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC10DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek gender-neutral design, this connector features two rows of 20 gold-plated contact loops made of PA9T & Phosphor Bronze, ensuring reliable connectivity with a current rating of 3A and a voltage tolerance of up to 700VAC. Its through-hole side hole mounting method and straight orientation offer easy and secure installation, while the matte tin termination plating guarantees long-term durability. Operating flawlessly in a wide temperature range from -65 to 125°C, the GCC10DRSS is perfect for use in various industries, from aerospace to telecommunications. Upgrade your connectivity solutions with this top-of-the-line connector.

