GCC10DTAT-S189

Heilind Number:SULGCC10DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DTAT-S189

Detailed Description

Introducing the GCC10DTAT-S189, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With two rows of 20 loop bellow contact positions, it offers excellent connectivity in a compact form factor. The threaded mounting and thru-hole termination method guarantee secure installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its right-angle orientation, 2.54mm pitch, and 15.49mm height provide versatility in PCB layouts. Trust in the GCC10DTAT-S189 for high-speed, high-reliability board-to-board connections in aerospace, defense, and industrial applications.