GCC10DTBH-S189

Heilind Number:SULGCC10DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DTBH-S189

Detailed Description

The GCC10DTBH-S189 is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 20 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at a maximum voltage of 700 VAC and 3A. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The loop bellow contact type provides robust connectivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a space-saving solution without compromising performance. Ideal for applications where reliability is paramount, the GCC10DTBH-S189 is a top choice for engineers in the aerospace, defense, and industrial sectors.