GCC10DTBT-S189

Heilind Number:SULGCC10DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DTBT-S189

Detailed Description

The GCC10DTBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of electronic systems. The connector offers a secure threaded mount type with thru-hole termination, making it easy to install and solder. Its gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a right-angle orientation and 20 positions spread across 2 rows, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the GCC10DTBT-S189 is a reliable solution for your connectivity needs.