GCC10DTMD

Heilind Number:SULGCC10DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTMD

Detailed Description

Introducing SKU GCC10DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 contact positions, each crafted with precision from durable PA9T and phosphor bronze materials. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The gold-plated contacts ensure optimal conductivity, while the loop bellow contact type offers reliability in signal transmission. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and compact dimensions make it ideal for space-constrained environments. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees performance and longevity even in harsh conditions. Trust in the GCC10DTMD for seamless connectivity in your critical electronic designs.