GCC12DCCS

Heilind Number:SULGCC12DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCCS

Detailed Description

The GCC12DCCS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring 24 positions across 2 rows, this connector offers reliable connectivity in tight spaces. The female connector, with a right-angle orientation and side-hole mount type, ensures seamless integration onto PCBs. Constructed with PA9T and Phosphor Bronze materials, and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC and an amperage of 3A, it is suitable for use in various environments. The matte tin termination plating further enhances its reliability. Ideal for industrial and commercial electronics, this connector is a vital component for high-reliability applications.