GCC12DKAH

Heilind Number:SULGCC12DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DKAH

Detailed Description

The GCC12DKAH is a high-performance board-to-board connector featuring PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. Designed for female gender with two rows of 24 positions each and a 2.54mm pitch, it offers efficient connectivity. The thru-hole termination method and clearance hole mount type make installation easy. Its cantilever contact type and right-angle orientation further enhance usability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions of 13.97mm in height and 9.4mm in width save space on the PCB. With matte tin termination plating, it ensures durability. Overall, the GCC12DKAH is a versatile and dependable component for demanding electronic systems.