GCC12DKDI

Heilind Number:SULGCC12DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKDI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DKDI

Detailed Description

Introducing the GCC12DKDI, a high-performance female connector designed for demanding electronic applications. This connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections on PCBs. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. Its cantilever contact type and straight orientation facilitate easy mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and through-hole termination method offer robust attachment to the board. With 24 positions and a tail length of 4.06mm, it provides ample connectivity options. The matte tin termination plating ensures compatibility with lead-free soldering. Ideal for board-to-board and card edge connections, the GCC12DKDI is a top choice for high-reliability systems.