GCC12DKSS

Heilind Number:SULGCC12DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DKSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DKSS

Detailed Description

Introducing the GCC12DKSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission. The 24-position, 2-row layout with side hole mount and thru-hole termination method allows for secure and efficient PCB assembly. Gold-plated contacts on a 2.54mm pitch guarantee low contact resistance and enhanced signal integrity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. Its straight orientation and cantilever contact type facilitate easy mating. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Matte tin termination plating ensures solderability. Ideal for aerospace, defense, and industrial applications, the GCC12DKSS is a dependable choice for high-reliability connectivity.