GCC12DRMT

PA9T & PHOSPHOR BRONZE .0

The GCC12DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this female connector offers reliable power and signal transmission. Featuring PA9T and phosphor bronze construction, it ensures durability in harsh environments. The threaded mount type and straight orientation make installation easy and space-efficient. Gold contact plating and loop bellow contact type guarantee excellent conductivity and signal integrity. With 24 positions and wire wrap termination method, it is ideal for high-density connections. Operating temperature range of -65 to 125°C and matte tin termination plating ensure reliable performance. Perfect for a wide range of industries, the GCC12DRMT is a top choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRMT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC12DRMT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: