GCC12DTKS-S288

Heilind Number:SULGCC12DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTKS-S288

Detailed Description

Introducing the GCC12DTKS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts plated with Gold for optimal conductivity, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. With a compact design, it offers two rows of 24 positions with a pitch of 2.54mm, perfect for space-constrained applications. The side hole mount and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a tail length of 4.45mm and a connector height of 15.49mm, it provides a secure and stable connection. The matte tin termination plating ensures long-term durability. Trust in the GCC12DTKS-S288 for seamless and efficient board-to-board connectivity in your projects.