GCC12DTMI

Heilind Number:SULGCC12DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTMI

Detailed Description

Introducing the GCC12DTMI, a high-performance board-to-board PCB connector designed for seamless and reliable electrical connections. With a pitch of 2.54mm and 24 positions, this female connector offers precision and versatility in various electronic applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures optimal conductivity and durability. The threaded mount type and right-angle orientation facilitate easy installation in tight spaces. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees efficient power transmission. The matte tin termination plating further enhances its performance and longevity. Trust the GCC12DTMI for secure and efficient board-to-board connections in your projects.