GCC12MMJN

Heilind Number:SULGCC12MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMJN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12MMJN

Detailed Description

Introducing the GCC12MMJN, a high-performance board-to-board PCB connector designed for precision and durability. This male connector features 24 gold-plated contact positions, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The PA9T and phosphor bronze construction, along with matte tin termination plating, guarantee optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh industrial settings. Its right-angle orientation and 12.7mm (.5 in) tail length offer flexibility in installation, while the compact dimensions of 13.72mm (.54 in) height and 9.4mm (.37 in) width make it space-efficient. Trust the GCC12MMJN for seamless connectivity and performance excellence.