GCC12MMVD-S189

Heilind Number:SULGCC12MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12MMVD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12MMVD-S189
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12MMVD-S189

Detailed Description

Introducing the GCC12MMVD-S189, a high-performance board-to-board PCB connector meticulously engineered for precision connections in electronic devices. Crafted with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a male gender, it is designed for seamless integration into your PCB assembly. With two rows of 24 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method provide secure and stable attachment. Gold-plated phosphor bronze contacts guarantee reliable signal transmission, while the matte tin termination plating enhances longevity. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 150°C, this connector is suitable for diverse applications. Its right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width make it versatile for space-constrained designs. Trust the GCC12MMVD-S189 for superior performance in your electronic systems.