GCC13DCCI-S189

Heilind Number:SULGCC13DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCCI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCCI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCCI-S189

Detailed Description

This PA9T & Phosphor Bronze 0 connector, SKU GCC13DCCI-S189, is a high-performance solution for your board-to-board PCB connection needs. Designed for reliability and durability, it features a female gender with two rows and a threaded mount type for secure installation. The termination method is thru-hole, ensuring stable contact. The contacts are made of phosphor bronze and plated with gold for excellent conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it meets high standards for power transmission. The hairpin contact type and right-angle orientation make it versatile for various applications. This connector offers 26 positions with a tail length of 6.35 mm and operates efficiently in a wide temperature range from -65 to 125 °C. With a low profile design, measuring just 15.49 mm in height and 9.4 mm in width, it is suitable for compact electronic devices. The termination plating is matte tin, further enhancing its performance and durability. In conclusion, this GCC13DCCIS189 connector, part of our hi-rel product line, is a reliable choice for demanding PCB connectivity requirements.