GCC13DCCN-S189

Heilind Number:SULGCC13DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCCN-S189

Detailed Description

Introducing the GCC13DCCN-S189, a high-performance board-to-board PCB connector designed for efficient signal transmission in demanding electronic applications. This female connector features two rows with 26 positions, offering ample connectivity options. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable conductivity. The hairpin contact type and right-angle orientation optimize space utilization on the PCB. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for power and data-intensive systems. With a termination method of thru-hole and termination plating of matte tin, it guarantees secure and durable soldering. Its robust construction, meeting an operating temperature range of -65 to 125°C, makes it ideal for harsh environments. The compact design, with a connector height of .61 inches and width of 9.4mm, facilitates easy integration. Whether in aerospace, military, or industrial applications, the GCC13DCCN-S189 ensures high-reliability connectivity, meeting the stringent demands of modern electronics. Elevate your design with this exceptional PCB connector.