GCC13DCSD-S288

Heilind Number:SULGCC13DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCSD-S288

Detailed Description

Introducing the GCC13DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The female gender, 2 rows with 26 positions, and a pitch of 2.54mm facilitate secure mating. Gold-plated Hairpin contacts and Matte Tin termination guarantee optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its clearance hole mount type and straddle orientation offer versatile installation options. Compact yet durable, with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained PCB assemblies. Trust the GCC13DCSD-S288 for seamless and high-speed board-to-board connections in your electronic designs.