GCC13DCSN

Heilind Number:SULGCC13DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCSN

Detailed Description

Introducing the GCC13DCSN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and 26 positions, this female connector offers reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3A. Featuring PA9T housing and gold-plated phosphor bronze contacts, it ensures durability and conductivity in demanding environments. The hairpin contact type and thru-hole termination method provide secure attachment, while the -65 to 125°C operating temperature range guarantees performance in extreme conditions. Measuring at a compact .61in (15.49mm) in height and 9.4mm (.37in) in width, it is suitable for space-constrained designs. Ideal for applications requiring high connectivity standards, the GCC13DCSN is a reliable solution for your PCB interconnection needs.