GCC13DCWH-S288

Heilind Number:SULGCC13DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DCWH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DCWH-S288

Detailed Description

Introducing the GCC13DCWH-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable construction of PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. With a current rating of 3A and voltage capacity of 700 VAC, it is suitable for a wide range of applications. The female connector with two rows and 26 positions offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. Gold-plated hairpin contacts guarantee excellent signal transmission while the matte tin termination plating enhances soldering durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into PCB layouts. Trust the GCC13DCWH-S288 for your high-reliability connectivity needs.