GCC13DKAH

Heilind Number:SULGCC13DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DKAH

Detailed Description

Introducing the GCC13DKAH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a rated amperage of 3A and a voltage capacity of 700 VAC, it guarantees efficient operation even in high-power environments. The dual-row design with 26 positions and a pitch of 2.54mm offers ample connectivity options, while the cantilever contact type and right-angle orientation facilitate easy mating. Its clearance hole mount type and through-hole termination method ensure secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged industrial settings. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution. With matte tin termination plating for added durability, the GCC13DKAH is the perfect choice for high-reliability applications in aerospace, defense, and beyond.