GCC13DKDT

Heilind Number:SULGCC13DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKDT

Detailed Description

Introducing the GCC13DKDT, a high-performance PCB connector designed for optimal signal transmission. Crafted with precision, this connector features PA9T and Phosphor Bronze construction for durability and conductivity. With an amperage rating of 3A and voltage handling capacity of 700VAC, it ensures reliable power delivery. The female connector with two rows and threaded mount type offers secure installation. Using a cantilever contact type with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and longevity. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for various environments. This connector, with 26 positions and a pitch of 2.54mm, facilitates seamless board-to-board connections. Its matte tin termination plating enhances solderability. In the category of high-quality Board To Board PCB and Card Edge Connectors, the GCC13DKDT is the epitome of performance and reliability.