GCC13DKNI

Heilind Number:SULGCC13DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DKNI

Detailed Description

Introducing the GCC13DKNI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm (0.1in) and two rows containing 26 positions, this female connector ensures secure and precise mating. Featuring durable PA9T housing and contact material made of phosphor bronze with gold plating, it guarantees reliable signal transmission. The threaded mount type and card extender termination method offer easy and secure installation. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for various industrial applications where robust performance is essential. Its cantilever contact type and straddle orientation further enhance functionality. With a connector height of 13.97mm (0.55in) and a width of 9.4mm (0.37in), it provides a compact yet efficient solution for your PCB connectivity needs. Trust in the GCC13DKNI for high-reliability connections in critical systems.