GCC13DKRD

PA9T & PHOSPHOR BRONZE .0

The GCC13DKRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this female connector ensures reliable power and signal transmission. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. Featuring a clearance hole mount type and straddle orientation, it provides secure and stable installation. The cantilever contact type and gold plating guarantee low contact resistance and enhanced signal integrity. With 26 positions and a termination method of card extender, it allows for easy and efficient connectivity. Rated for operating temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Perfect for a wide range of applications, the GCC13DKRD is a top choice for reliable and high-speed PCB connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DKRD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC13DKRD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: