| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DRAH |
GCC13DRAH
| Heilind Number: | SULGCC13DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DRAH, a high-performance connector designed for precision PCB connectivity. Engineered with PA9T and Phosphor Bronze materials, this female connector ensures durability and efficient power transmission. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable operation even in demanding environments. Featuring two rows of 26 gold-plated contacts in a right-angle orientation, it offers seamless mating on your circuit board. The through-hole clearance hole mount type and 2.54mm pitch make installation a breeze. With an operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for a wide range of applications. Trust the GCC13DRAH for high-quality board-to-board and card-edge connections in your projects.

