GCC13DREH-S13

Heilind Number:SULGCC13DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DREH-S13

Detailed Description

The GCC13DREH-S13 is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures safe and efficient power delivery. Featuring two rows of contacts with a pitch of 2.54mm, it offers 26 positions for versatile connectivity. The female connector, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity and durability in harsh environments. Its clearance hole mount type and card extender termination method facilitate easy installation. The full bellow contact type and matte tin termination plating further enhance its performance and longevity. Rated for operation in temperatures ranging from -65°C to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With a compact design measuring 10.95mm in height and 8.38mm in width, the GCC13DREH-S13 offers space-saving connectivity solutions without compromising on quality. Trust in this connector for seamless and secure power transmission in your most demanding projects.