GCC13DTBD-S189

Heilind Number:SULGCC13DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DTBD-S189

Detailed Description

The GCC13DTBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector, with two rows and 26 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method guarantee secure attachment to the PCB. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type provide flexibility in installation. With a compact size (9.4mm width, 15.49mm height), it is ideal for space-constrained designs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the GCC13DTBD-S189 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.