GCC13DTBT-S189

Heilind Number:SULGCC13DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DTBT-S189

Detailed Description

Introducing our high-performance GCC13DTBT-S189 PCB connector, designed for robust and reliable connectivity in demanding electronic applications. This female connector features two rows with a total of 26 positions, offering ample connectivity options. Built with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures both durability and excellent conductivity. With a threaded mount type and through-hole termination method, installation is secure and straightforward. The contact type, Loop Bellow, guarantees stable connections even in high-vibration environments. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the reliability of the GCC13DTBT-S189 for your critical connectivity needs.