| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DTMT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC13DTMT-S189 |
GCC13DTMT-S189
| Heilind Number: | SULGCC13DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Meet the GCC13DTMT-S189, a high-performance PA9T and phosphor bronze female connector designed for demanding applications. With an amperage rating of 3A and 700VAC voltage tolerance, this connector ensures reliable power transmission. Featuring two rows of loop bellow contacts plated with gold and terminated through holes, it guarantees secure and efficient connectivity. Its right-angle orientation and 26 positions make it ideal for compact PCB designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector offers durability and stability. With a matte tin termination plating, it complies with industry standards for RoHS. Don't compromise on quality and choose the GCC13DTMT-S189 for your board-to-board or card edge interconnect needs.

