GCC15DCCT

Heilind Number:SULGCC15DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCCT

Detailed Description

The GCC15DCCT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a 3A current rating and 700VAC voltage rating, it is suitable for power and data transfer. The connector, with a threaded mount type and through-hole termination method, offers secure and stable connectivity. Its two rows of 30 hairpin contacts with a pitch of 2.54mm guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The right-angle orientation and compact dimensions make it space-efficient, while the matte tin termination plating enhances durability. The GCC15DCCT is a top choice for applications where performance and reliability are paramount.