GCC15DCKD

PA9T & PHOSPHOR BRONZE .0

The GCC15DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has a current rating of 3A and a clearance hole mount type, allowing for easy installation. Its straight orientation and loop bellow contact type ensure secure connections. With 30 positions and gold contact plating, the GCC15DCKD guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCKD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC15DCKD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: