GCC15DCKN-S288

Heilind Number:SULGCC15DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCKN-S288

Detailed Description

The GCC15DCKN-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and featuring 30 gold-plated contact positions, this connector ensures reliable signal transmission with a voltage rating of up to 700 VAC. The PA9T housing and phosphor bronze contacts guarantee durability in harsh operating environments, with an extended temperature range of -65 to 125°C. Its female gender, loop bellow contact type, and straddle orientation make it ideal for secure and stable connections. The termination method of card extender and matte tin plating provide efficient assembly and enhanced conductivity. Measuring at .61 inches in height and 9.4mm in width, the connector offers a compact yet robust solution for your PCB interconnection needs. Trust in the GCC15DCKN-S288 for high-reliability performance in aerospace, defense, and industrial applications.