GCC15DCKS

Heilind Number:SULGCC15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCKS

Detailed Description

Introducing the GCC15DCKS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Engineered with PA9T and Phosphor Bronze materials, this connector ensures robust durability and reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Featuring a female gender, 2 rows, and side-hole mount type, it offers versatile installation options. The termination method of thru-hole with gold-plated phosphor bronze contacts guarantees optimal conductivity. With a pitch of 2.54mm, it supports high-speed data transfer. Its loop bellow contact type and straight orientation provide efficient mating. Boasting 30 positions and a tail length of 4.83mm, it accommodates complex connectivity needs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. The matte tin termination plating ensures corrosion resistance for enhanced longevity. Classified under hi-rel connectors, this product guarantees top-tier performance and durability in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GCC15DCKS for unparalleled reliability.