GCC15DCMT-S288

PA9T & PHOSPHOR BRONZE .0

The GCC15DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (0.1in) and featuring 30 gold-plated contacts, this female connector ensures reliable power and signal transmission, rated for up to 700VAC and 3A. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and performance in harsh environments, with an operating temperature range of -65 to 125°C. The threaded, straddle mount type and card extender termination method make it easy to install and secure, while its low profile design (15.49mm) minimizes space requirements. Ideal for use in a wide range of applications, from industrial machinery to telecommunications equipment, this connector guarantees superior quality and reliability. Upgrade your connectivity solution today with the GCC15DCMT-S288.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCMT-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC15DCMT-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: