GCC15DKAN

Heilind Number:SULGCC15DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DKAN

Detailed Description

Introducing the GCC15DKAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 30 female contacts, this connector offers reliable connectivity in tight spaces. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The cantilever contact type and right-angle orientation make it ideal for efficient cable routing. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The termination method of thru-hole with matte tin plating guarantees secure and stable mounting on PCBs. With a connector height of 13.97mm and width of 9.4mm, it's both space-saving and easy to install. Trust the GCC15DKAN for your connectivity needs in aerospace, defense, industrial, and other high-reliability applications.