| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DKMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DKMD |
GCC15DKMD
| Heilind Number: | SULGCC15DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DKMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DKMD, a high-performance board-to-board connector designed for seamless connectivity in electronic systems. This female connector, featuring two rows with a pitch of 2.54mm, boasts exceptional durability and conductivity. With a contact material of Phosphor Bronze and gold plating, it ensures reliable signal transmission even in demanding environments. The Cantilever contact type and wire wrap termination method guarantee secure connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the GCC15DKMD for efficient and robust board-to-board connections in your electronic projects.

