GCC15DKUT

Heilind Number:SULGCC15DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKUT

Detailed Description

Introducing the GCC15DKUT, a high-performance female board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 30 cantilever contact positions on a 2.54mm pitch, it offers versatile connectivity options. The right-angle orientation and threaded mount type make it easy to install securely onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCC15DKUT is ideal for use in harsh environments. Its compact dimensions of 13.97mm in height and 9.4mm in width, with a tail length of 6.35mm, allow for space-efficient PCB layout. With matte tin termination plating ensuring longevity, this connector is a reliable choice for mission-critical systems in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the GCC15DKUT.