GCC15DPBH

Heilind Number:SULGCC15DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPBH

Detailed Description

Introducing the GCC15DPBH, a high-performance board-to-board PCB connector designed for demanding electronic applications. This female connector features two rows of contacts made of durable PA9T and Phosphor Bronze, ensuring reliable connectivity. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent industry standards. The double-point contact design and right-angle orientation optimize space utilization on PCBs. With a pitch of 2.54mm and 30 positions, it offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Rated for an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions of 14.22mm in height and 10.16mm in width make it ideal for space-constrained designs. Whether for aerospace, defense, or industrial applications, the GCC15DPBH is a dependable choice for high-reliability connections.