GCC15DRAS

Heilind Number:SULGCC15DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRAS

Detailed Description

Introducing the GCC15DRAS, a female board-to-board PCB connector designed for high-performance applications. With a contact rating of 3A and a voltage withstand of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 30 full bellow contacts made of gold-plated phosphor bronze, it guarantees excellent signal integrity. The right-angle orientation and side-hole mount type offer versatile installation options, while the termination method of thru-hole with matte tin plating ensures secure connections. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust the GCC15DRAS for your connectivity needs in demanding industrial and electronic systems.