GCC15DRSD-S288

Heilind Number:SULGCC15DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DRSD-S288

Detailed Description

Introducing the GCC15DRSD-S288, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and data applications. The connector's dual-row, 30-position design with a pitch of 2.54mm allows for efficient PCB connectivity. Utilizing a clearance hole mount and card extender termination method, installation is quick and easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it versatile for various PCB layouts. With matte tin termination plating ensuring durability, the GCC15DRSD-S288 guarantees long-lasting performance. Elevate your connectivity solutions with this reliable and high-quality connector.