GCC15DRST

Heilind Number:SULGCC15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRST

Detailed Description

Introducing the GCC15DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of 30 female contacts made of durable PA9T and Phosphor Bronze, ensuring reliable conductivity. The gold-plated contacts offer excellent signal transmission while the threaded mounting type and through-hole termination method provide secure and stable installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is built to withstand harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a pitch of 2.54mm, it offers precise and efficient connectivity. The connector's low profile, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for use in aerospace, defense, and industrial electronics, the GCC15DRST sets a new standard for high-reliability connectivity.