GCC15DRTH

Heilind Number:SULGCC15DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRTH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DRTH

Detailed Description

Introducing the GCC15DRTH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive applications. The female gender, 2-row design, and clearance hole mount type offer versatile installation options. Utilizing a Thru Hole termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. The 2.54mm pitch and 30 positions accommodate complex PCB layouts, while the straight orientation and full bellow contact type enhance connectivity efficiency. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a connector height of 10.95mm and width of 8.38mm, ensures space-saving installation. The matte tin termination plating provides corrosion resistance, making it ideal for long-term use in various industries. Trust the GCC15DRTH for seamless board-to-board connections in your high-reliability applications.