GCC15DRTI-S13

Heilind Number:SULGCC15DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRTI-S13

Detailed Description

Introducing the GCC15DRTI-S13, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With a compact design, it offers 30 positions in a dual-row configuration with a 2.54mm pitch, perfect for space-constrained PCB layouts. The threaded mounting and card extender termination method provide secure and easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and straddle orientation further enhance its performance. With termination plating in Matte Tin, it guarantees durability and longevity. Ideal for hi-rel applications in aerospace, defense, and industrial sectors, this connector, categorized under Board to Board and Card Edge connectors, is a reliable choice for your connectivity needs.