GCC15DRYH-S13

Heilind Number:SULGCC15DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRYH-S13

Detailed Description

GCC15DRYH-S13 is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and two rows of contacts, this connector offers reliable connectivity in demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, it ensures optimal signal transmission and corrosion resistance. The 30-position female connector, utilizing a card extender termination method, is ideal for secure and efficient board mating. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it meets stringent performance requirements. With a straddle orientation and a tail length of 10.8mm, installation is convenient and secure. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained applications. Its matte tin termination plating further enhances durability. Whether used in aerospace, telecommunications, or industrial electronics, this connector, classified under hi-rel, guarantees reliable and long-lasting performance.