GCC15DRYN-S13

Heilind Number:SULGCC15DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DRYN-S13

Detailed Description

The GCC15DRYN-S13 is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for high-power circuits. The 2-row, 30-position design with a pitch of 2.54mm allows for secure connections on the board. Its Full Bellow contact type and Matte Tin termination plating guarantee durability and longevity, even in harsh environments. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. The Straddle orientation and Card Extender termination method make installation easy and convenient. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for board-to-board connections. Whether in aerospace, defense, or industrial applications, the GCC15DRYN-S13 ensures optimal performance and reliability. Individually tested and certified, it meets the highest quality standards, making it the perfect choice for your connectivity needs.