GCC15DTBH

Heilind Number:SULGCC15DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DTBH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DTBH

Detailed Description

Introducing the GCC15DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 30 positions in a dual-row configuration, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Engineered for durability, it has a wide operating temperature range of -65 to 125°C. The matte tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial applications, the GCC15DTBH guarantees superior performance and longevity. Upgrade your connectivity solutions with this essential component.